Field Programmable 32-Bit ARM9 400K Gates 672-FBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXA4F672C2

DigiKey Part Number
EPXA4F672C2-ND
Manufacturer
Manufacturer Product Number
EPXA4F672C2
Description
IC EXCALIBUR ARM 672FBGA
Customer Reference
Detailed Description
Field Programmable 32-Bit ARM9 400K Gates 672-FBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data SRAM Bytes
64K
Manufacturer
Altera
FPGA Core Cells
16640
Series
FPGA Gates
400K
Packaging
Tray
Voltage - Supply
1.8V
Part Status
Obsolete
Mounting Type
Surface Mount
Core Type
32-Bit ARM9
Operating Temperature
0°C ~ 85°C
Speed
200 MHz
Package / Case
672-BBGA
Interface
EBI/EMI, UART/USART
Supplier Device Package
672-FBGA (27x27)
Program SRAM Bytes
128K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.