
EPXA4F1020C3 | |
|---|---|
DigiKey Part Number | EPXA4F1020C3-ND |
Manufacturer | |
Manufacturer Product Number | EPXA4F1020C3 |
Description | IC EXCALIBUR ARM 1020FBGA |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM9 400K Gates 1020-FBGA (33x33) |
Datasheet | Datasheet |
EDA/CAD Models | EPXA4F1020C3 Models |
Category | Data SRAM Bytes 64K |
Manufacturer Altera | FPGA Core Cells 16640 |
Series | FPGA Gates 400K |
Packaging Tray | Voltage - Supply 1.8V |
Part Status Obsolete | Mounting Type Surface Mount |
Core Type 32-Bit ARM9 | Operating Temperature 0°C ~ 85°C |
Speed 166 MHz | Package / Case 1020-BBGA |
Interface EBI/EMI, UART/USART | Supplier Device Package 1020-FBGA (33x33) |
Program SRAM Bytes 128K |

