Field Programmable 32-Bit ARM9 100K Gates 672-FBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXA1F672C1

DigiKey Part Number
EPXA1F672C1-ND
Manufacturer
Manufacturer Product Number
EPXA1F672C1
Description
IC EXCALIBUR ARM 672FBGA
Customer Reference
Detailed Description
Field Programmable 32-Bit ARM9 100K Gates 672-FBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
EPXA1F672C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
Core Type
32-Bit ARM9
Speed
266 MHz
Interface
EBI/EMI, UART/USART
Program SRAM Bytes
32K
FPGA SRAM
-
EEPROM Size
-
Data SRAM Bytes
16K
FPGA Core Cells
4160
FPGA Gates
100K
Voltage - Supply
1.8V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C
Package / Case
672-BBGA
Supplier Device Package
672-FBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.