
EPXA1F484I2 | |
|---|---|
DigiKey Part Number | 2156-EPXA1F484I2-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPXA1F484I2 |
Description | EXCALIBUR ARM922T 32 BIT RISC CO |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM9 100K Gates 484-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | 32-Bit ARM9 | |
Speed | 200 MHz | |
Interface | EBI/EMI, UART/USART | |
Program SRAM Bytes | 32K | |
FPGA SRAM | - | |
EEPROM Size | - | |
Data SRAM Bytes | 16K | |
FPGA Core Cells | 4160 | |
FPGA Gates | 100K | |
Voltage - Supply | 1.8V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 484-BBGA | |
Supplier Device Package | 484-FBGA (23x23) |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,21800 € | 271,09 € |
| Unit Price without VAT: | 54,21800 € |
|---|---|
| Unit Price with VAT: | 64,51942 € |


