Category | Number of Logic Elements/Blocks 25 |
Manufacturer Altera | Number of Macrocells 400 |
Series | Number of Gates 8000 |
Packaging Tray | Number of I/O 159 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 240-BFQFP Exposed Pad |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 240-RQFP (32x32) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |


