
EPM7512BFC256-5 | |
|---|---|
DigiKey Part Number | 544-2361-ND |
Manufacturer | |
Manufacturer Product Number | EPM7512BFC256-5 |
Description | IC CPLD 512MC 5.5NS 256FBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7512BFC256-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.5 ns | |
Voltage Supply - Internal | 2.375V ~ 2.625V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 512 | |
Number of Gates | 10000 | |
Number of I/O | 212 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |



