256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7512AEFC256-7N

DigiKey Part Number
EPM7512AEFC256-7N-ND
Manufacturer
Manufacturer Product Number
EPM7512AEFC256-7N
Description
IC CPLD 512MC 7.5NS 256FBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
32
Manufacturer
Altera
Number of Macrocells
512
Series
Number of Gates
10000
Packaging
Tray
Number of I/O
212
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
256-BGA
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
256-FBGA (17x17)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.