256-MBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7512AEBC256-12

DigiKey Part Number
EPM7512AEBC256-12-ND
Manufacturer
Manufacturer Product Number
EPM7512AEBC256-12
Description
IC CPLD 512MC 12NS 256BGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
12 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
32
Number of Macrocells
512
Number of Gates
10000
Number of I/O
212
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.