
EPM7256EGI192-20 | |
|---|---|
DigiKey Part Number | 544-2356-ND |
Manufacturer | |
Manufacturer Product Number | EPM7256EGI192-20 |
Description | IC CPLD 256MC 20NS 192PGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7256EGI192-20 Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer Altera | Number of Macrocells 256 |
Series | Number of Gates 5000 |
Packaging Tray | Number of I/O 164 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 192-BPGA |
Delay Time tpd(1) Max 20 ns | Supplier Device Package 192-PGA (44.7x44.7) |
Voltage Supply - Internal 4.5V ~ 5.5V | Base Product Number |



