Image for EPM7256EGC192-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7256EGC192-20

DigiKey Part Number
EPM7256EGC192-20-ND
Manufacturer
Manufacturer Product Number
EPM7256EGC192-20
Description
IC CPLD 256MC 20NS 192PGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Altera
Number of Macrocells
256
Series
Number of Gates
5000
Packaging
Tray
Number of I/O
164
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
EE PLD
Package / Case
192-BPGA
Delay Time tpd(1) Max
20 ns
Supplier Device Package
192-PGA (44.7x44.7)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.