169 UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7256BUC169-10

DigiKey Part Number
EPM7256BUC169-10-ND
Manufacturer
Manufacturer Product Number
EPM7256BUC169-10
Description
IC CPLD 256MC 10NS 169UBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Altera
Number of Macrocells
256
Series
Number of Gates
5000
Packaging
Tray
Number of I/O
141
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
169-LFBGA
Delay Time tpd(1) Max
10 ns
Supplier Device Package
169-UBGA (11x11)
Voltage Supply - Internal
2.375V ~ 2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.