EPM7256BTC144-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 10.933
Unit Price: 41,13000 €
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7256BTC144-10

DigiKey Part Number
EPM7256BTC144-10-ND
Manufacturer
Manufacturer Product Number
EPM7256BTC144-10
Description
IC CPLD 256MC 10NS 144TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Altera
Number of Macrocells
256
Series
Number of Gates
5000
Packaging
Tray
Number of I/O
120
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
144-LQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
2.375V ~ 2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XCR3256XL-12TQG144CAMD10.933122-1966-ND41,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes