EPM7256BTC100-10N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 5.870
Unit Price: 41,70000 €
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7256BTC100-10N

DigiKey Part Number
EPM7256BTC100-10N-ND
Manufacturer
Manufacturer Product Number
EPM7256BTC100-10N
Description
IC CPLD 256MC 10NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
16
Manufacturer
Altera
Number of Macrocells
256
Series
Number of Gates
5000
Packaging
Tray
Number of I/O
84
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
100-TQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
100-TQFP (14x14)
Voltage Supply - Internal
2.375V ~ 2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC2C256-7VQG100CAMD5.870122-1402-ND41,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes