
EPM7192SQC160-7 | |
|---|---|
DigiKey Part Number | 544-2342-ND |
Manufacturer | |
Manufacturer Product Number | EPM7192SQC160-7 |
Description | IC CPLD 192MC 7.5NS 160QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7192SQC160-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 12 | |
Number of Macrocells | 192 | |
Number of Gates | 3750 | |
Number of I/O | 124 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Base Product Number |



