Similar

EPM7160STI100-10 | |
|---|---|
DigiKey Part Number | 544-2052-ND |
Manufacturer | |
Manufacturer Product Number | EPM7160STI100-10 |
Description | IC CPLD 160MC 10NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7160STI100-10 Models |
Category | Number of Logic Elements/Blocks 10 |
Manufacturer Altera | Number of Macrocells 160 |
Series | Number of Gates 3200 |
Packaging Tray | Number of I/O 84 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-TQFP |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 100-TQFP (14x14) |
Voltage Supply - Internal 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XCR3128XL-10VQG100I | AMD | 13.917 | 122-1965-ND | 29,98000 € | Similar |




