EPM7128STC100-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.559
Unit Price: 13,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 344
Unit Price: 12,77000 €
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128STC100-7

DigiKey Part Number
544-1785-ND
Manufacturer
Manufacturer Product Number
EPM7128STC100-7
Description
IC CPLD 128MC 7.5NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7128STC100-7 Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tray
Number of I/O
84
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
100-TQFP
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
100-TQFP (14x14)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-10AU100Microchip Technology1.559ATF1508AS-10AU100-ND13,71000 €Similar
ATF1508AS-7AX100Microchip Technology344ATF1508AS-7AX100-ND12,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes