Similar

EPM7128STC100-6F | |
|---|---|
DigiKey Part Number | EPM7128STC100-6F-ND |
Manufacturer | |
Manufacturer Product Number | EPM7128STC100-6F |
Description | IC CPLD 128MC 6NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7128STC100-6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 6 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of Gates | 2500 | |
Number of I/O | 84 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |


