EPM7128SQC160-15F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.563
Unit Price: 13,71000 €
Datasheet
160-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128SQC160-15F

DigiKey Part Number
EPM7128SQC160-15F-ND
Manufacturer
Manufacturer Product Number
EPM7128SQC160-15F
Description
IC CPLD 128MC 15NS 160QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tray
Number of I/O
100
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
160-BQFP
Delay Time tpd(1) Max
15 ns
Supplier Device Package
160-PQFP (28x28)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-10AU100Microchip Technology1.563ATF1508AS-10AU100-ND13,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes