Similar

EPM7128SQC160-15 | |
|---|---|
DigiKey Part Number | 544-2042-ND |
Manufacturer | |
Manufacturer Product Number | EPM7128SQC160-15 |
Description | IC CPLD 128MC 15NS 160QFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7128SQC160-15 Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Tray | Number of I/O 100 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 160-BQFP |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 160-PQFP (28x28) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508AS-10AU100 | Microchip Technology | 1.563 | ATF1508AS-10AU100-ND | 13,71000 € | Similar |




