
EPM7128SLC84-6F | |
|---|---|
DigiKey Part Number | EPM7128SLC84-6F-ND |
Manufacturer | |
Manufacturer Product Number | EPM7128SLC84-6F |
Description | IC CPLD 128MC 6NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7128SLC84-6F Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Tray | Number of I/O 68 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 84-LCC (J-Lead) |
Delay Time tpd(1) Max 6 ns | Supplier Device Package 84-PLCC (29.31x29.31) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |

