EPM7128EQC100-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 112
Unit Price: 19,17000 €
Datasheet
100-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128EQC100-12

DigiKey Part Number
EPM7128EQC100-12-ND
Manufacturer
Manufacturer Product Number
EPM7128EQC100-12
Description
IC CPLD 128MC 12NS 100QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tray
Number of I/O
84
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
EE PLD
Package / Case
100-BQFP
Delay Time tpd(1) Max
12 ns
Supplier Device Package
100-PQFP (20x14)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-10QU100Microchip Technology112ATF1508AS-10QU100-ND19,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes