84-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128ELC84-10

DigiKey Part Number
544-2317-5-ND
Manufacturer
Manufacturer Product Number
EPM7128ELC84-10
Description
IC CPLD 128MC 10NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tube
Number of I/O
68
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
EE PLD
Package / Case
84-LCC (J-Lead)
Delay Time tpd(1) Max
10 ns
Supplier Device Package
84-PLCC (29.31x29.31)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.