EPM7128BTC100-4N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 624
Unit Price: 5,05000 €
Datasheet
100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128BTC100-4N

DigiKey Part Number
EPM7128BTC100-4N-ND
Manufacturer
Manufacturer Product Number
EPM7128BTC100-4N
Description
IC CPLD 128MC 4NS 100TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
4 ns
Voltage Supply - Internal
2.375V ~ 2.625V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
2500
Number of I/O
84
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable