Similar
Similar
Similar

EPM7128AETI100-7N | |
|---|---|
DigiKey Part Number | 544-2031-ND |
Manufacturer | |
Manufacturer Product Number | EPM7128AETI100-7N |
Description | IC CPLD 128MC 7.5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7128AETI100-7N Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Tray | Number of I/O 84 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-TQFP |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 100-TQFP (14x14) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508AS-10AU100 | Microchip Technology | 1.559 | ATF1508AS-10AU100-ND | 13,71000 € | Similar |
| ATF1508AS-7AX100 | Microchip Technology | 344 | ATF1508AS-7AX100-ND | 12,77000 € | Similar |
| ATF1508ASV-15AU100 | Microchip Technology | 607 | ATF1508ASV-15AU100-ND | 4,99000 € | Similar |





