EPM7128AETA144-10N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.563
Unit Price: 13,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 617
Unit Price: 4,99000 €
Datasheet
144 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128AETA144-10N

DigiKey Part Number
EPM7128AETA144-10N-ND
Manufacturer
Manufacturer Product Number
EPM7128AETA144-10N
Description
IC CPLD 128MC 10NS 144TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tray
Number of I/O
100
Part Status
Obsolete
Operating Temperature
-40°C ~ 130°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
144-LQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
144-TQFP (20x20)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-10AU100Microchip Technology1.563ATF1508AS-10AU100-ND13,71000 €Similar
ATF1508ASV-15AU100Microchip Technology617ATF1508ASV-15AU100-ND4,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes