EPM7128AEFC256-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 344
Unit Price: 12,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 607
Unit Price: 4,99000 €
Datasheet
256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128AEFC256-5

DigiKey Part Number
EPM7128AEFC256-5-ND
Manufacturer
Manufacturer Product Number
EPM7128AEFC256-5
Description
IC CPLD 128MC 5NS 256FBGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
8
Manufacturer
Altera
Number of Macrocells
128
Series
Number of Gates
2500
Packaging
Tray
Number of I/O
100
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
256-BGA
Delay Time tpd(1) Max
5 ns
Supplier Device Package
256-FBGA (17x17)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-7AX100Microchip Technology344ATF1508AS-7AX100-ND12,77000 €Similar
ATF1508ASV-15AU100Microchip Technology607ATF1508ASV-15AU100-ND4,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes