EPM7128AEFC100-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 347
Unit Price: 12,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 624
Unit Price: 5,05000 €
Datasheet
100-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7128AEFC100-5

DigiKey Part Number
544-2026-ND
Manufacturer
Manufacturer Product Number
EPM7128AEFC100-5
Description
IC CPLD 128MC 5NS 100FBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7128AEFC100-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of Gates
2500
Number of I/O
84
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-FBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes