
EPM7096LC68-15 | |
|---|---|
DigiKey Part Number | EPM7096LC68-15-ND |
Manufacturer | |
Manufacturer Product Number | EPM7096LC68-15 |
Description | IC CPLD 96MC 15NS 68PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7096LC68-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 6 | |
Number of Macrocells | 96 | |
Number of Gates | 1800 | |
Number of I/O | 52 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24x24) | |
Base Product Number |



