Similar



EPM7064STC44-5 | |
|---|---|
DigiKey Part Number | 544-2313-ND |
Manufacturer | |
Manufacturer Product Number | EPM7064STC44-5 |
Description | IC CPLD 64MC 5NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7064STC44-5 Models |
Category | Number of Logic Elements/Blocks 4 |
Manufacturer Altera | Number of Macrocells 64 |
Series | Number of Gates 1250 |
Packaging Tray | Number of I/O 36 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 44-TQFP |
Delay Time tpd(1) Max 5 ns | Supplier Device Package 44-TQFP (10x10) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504AS-7AX44 | Microchip Technology | 430 | ATF1504AS-7AX44-ND | 6,73000 € | Similar |




