EPM7064STC44-10FN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 780
Unit Price: 4,39000 €
Datasheet
48 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFP
44-TQFP Pkg

EPM7064STC44-10FN

DigiKey Part Number
EPM7064STC44-10FN-ND
Manufacturer
Manufacturer Product Number
EPM7064STC44-10FN
Description
IC CPLD 64MC 10NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
Altera
Number of Macrocells
64
Series
Number of Gates
1250
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
44-TQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
44-TQFP (10x10)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504AS-10AU44Microchip Technology780ATF1504AS-10AU44-ND4,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes