
EPM7064SLC84-10N | |
|---|---|
DigiKey Part Number | 544-2015-ND |
Manufacturer | |
Manufacturer Product Number | EPM7064SLC84-10N |
Description | IC CPLD 64MC 10NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7064SLC84-10N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of Gates | 1250 | |
Number of I/O | 68 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |



