Similar
Similar

EPM7064LI44-15 | |
|---|---|
DigiKey Part Number | 544-1784-ND |
Manufacturer | |
Manufacturer Product Number | EPM7064LI44-15 |
Description | IC CPLD 64MC 15NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7064LI44-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of Gates | 1250 | |
Number of I/O | 36 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |




