Similar

EPM7064LC68-15 | |
|---|---|
DigiKey Part Number | 544-2302-5-ND |
Manufacturer | |
Manufacturer Product Number | EPM7064LC68-15 |
Description | IC CPLD 64MC 15NS 68PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7064LC68-15 Models |
Category | Number of Logic Elements/Blocks 4 |
Manufacturer Altera | Number of Macrocells 64 |
Series | Number of Gates 1250 |
Packaging Tube | Number of I/O 52 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 68-LCC (J-Lead) |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 68-PLCC (24x24) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504AS-10JU44 | Microchip Technology | 523 | ATF1504AS-10JU44-ND | 3,80000 € | Similar |




