EPM7064AELI44-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 351
Unit Price: 3,91000 €
Datasheet
44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7064AELI44-7

DigiKey Part Number
EPM7064AELI44-7-ND
Manufacturer
Manufacturer Product Number
EPM7064AELI44-7
Description
IC CPLD 64MC 7.5NS 44PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
Altera
Number of Macrocells
64
Series
Number of Gates
1250
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
44-LCC (J-Lead)
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
44-PLCC (16.59x16.59)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504ASV-15JU44Microchip Technology351ATF1504ASV-15JU44-ND3,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes