EPM7032TC44-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,29831 €
Datasheet

Similar


Microchip Technology
In Stock: 1.740
Unit Price: 2,65000 €
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP
44-TQFP Pkg

EPM7032TC44-12

DigiKey Part Number
EPM7032TC44-12-ND
Manufacturer
Manufacturer Product Number
EPM7032TC44-12
Description
IC CPLD 32MC 12NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
Altera
Number of Macrocells
32
Series
Number of Gates
600
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
EE PLD
Package / Case
44-TQFP
Delay Time tpd(1) Max
12 ns
Supplier Device Package
44-TQFP (10x10)
Voltage Supply - Internal
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1500A-10AUMicrochip Technology0ATF1500A-10AU-ND3,29831 €Similar
ATF1502AS-10AU44Microchip Technology1.740ATF1502AS-10AU44-ND2,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes