EPM7032STC44-7N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 158
Unit Price: 2,99000 €
Datasheet
48 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFP
44-TQFP Pkg

EPM7032STC44-7N

DigiKey Part Number
544-2005-ND
Manufacturer
Manufacturer Product Number
EPM7032STC44-7N
Description
IC CPLD 32MC 7.5NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7032STC44-7N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes