Similar

EPM7032LC44-12 | |
|---|---|
DigiKey Part Number | 544-2285-5-ND |
Manufacturer | |
Manufacturer Product Number | EPM7032LC44-12 |
Description | IC CPLD 32MC 12NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7032LC44-12 Models |
Category | Number of Logic Elements/Blocks 2 |
Manufacturer Altera | Number of Macrocells 32 |
Series | Number of Gates 600 |
Packaging Tube | Number of I/O 36 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 44-LCC (J-Lead) |
Delay Time tpd(1) Max 12 ns | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage Supply - Internal 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1502AS-10JU44 | Microchip Technology | 632 | ATF1502AS-10JU44-ND | 2,77000 € | Similar |


