Similar
Similar



EPM7032BTC44-7 | |
|---|---|
DigiKey Part Number | EPM7032BTC44-7-ND |
Manufacturer | |
Manufacturer Product Number | EPM7032BTC44-7 |
Description | IC CPLD 32MC 7.5NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7032BTC44-7 Models |
Category | Number of Logic Elements/Blocks 2 |
Manufacturer Altera | Number of Macrocells 32 |
Series | Number of Gates 600 |
Packaging Tray | Number of I/O 36 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 44-TQFP |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 44-TQFP (10x10) |
Voltage Supply - Internal 2.375V ~ 2.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM240GM100C5N | Altera | 0 | 544-1726-ND | 15,16953 € | Similar |
| ATF1502AS-7AX44 | Microchip Technology | 469 | ATF1502AS-7AX44-ND | 2,95000 € | Similar |



