EPM7032BTC44-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 15,16953 €
Datasheet

Similar


Microchip Technology
In Stock: 469
Unit Price: 2,95000 €
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP
44-TQFP Pkg

EPM7032BTC44-3

DigiKey Part Number
EPM7032BTC44-3-ND
Manufacturer
Manufacturer Product Number
EPM7032BTC44-3
Description
IC CPLD 32MC 3.5NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
Altera
Number of Macrocells
32
Series
Number of Gates
600
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
44-TQFP
Delay Time tpd(1) Max
3.5 ns
Supplier Device Package
44-TQFP (10x10)
Voltage Supply - Internal
2.375V ~ 2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM240GM100C5NAltera0544-1726-ND15,16953 €Similar
ATF1502AS-7AX44Microchip Technology469ATF1502AS-7AX44-ND2,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes