EPM7032AETI44-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.750
Unit Price: 2,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.289
Unit Price: 1,95000 €
Datasheet
48 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFP
44-TQFP Pkg

EPM7032AETI44-7

DigiKey Part Number
544-1181-ND
Manufacturer
Manufacturer Product Number
EPM7032AETI44-7
Description
IC CPLD 32MC 7.5NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7032AETI44-7 Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
2
Manufacturer
Altera
Number of Macrocells
32
Series
Number of Gates
600
Packaging
Tray
Number of I/O
36
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable
Package / Case
44-TQFP
Delay Time tpd(1) Max
7.5 ns
Supplier Device Package
44-TQFP (10x10)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1502AS-10AU44Microchip Technology1.750ATF1502AS-10AU44-ND2,65000 €Similar
ATF1502ASV-15AU44Microchip Technology2.289ATF1502ASV-15AU44-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes