EPM7032AELC44-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 724
Unit Price: 2,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 405
Unit Price: 2,03000 €
Datasheet
44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM7032AELC44-10

DigiKey Part Number
544-1177-5-ND
Manufacturer
Manufacturer Product Number
EPM7032AELC44-10
Description
IC CPLD 32MC 10NS 44PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM7032AELC44-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes