
EPM570M256C4N | |
|---|---|
DigiKey Part Number | 544-1719-ND |
Manufacturer | |
Manufacturer Product Number | EPM570M256C4N |
Description | IC CPLD 440MC 5.4NS 256MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570M256C4N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.4 ns | |
Voltage Supply - Internal | 2.5V, 3.3V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Number of I/O | 160 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-TFBGA | |
Supplier Device Package | 256-MBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 63,42619 € | 11.163,01 € |
| Unit Price without VAT: | 63,42619 € |
|---|---|
| Unit Price with VAT: | 75,47717 € |



