
EPM570GT144C3N | |
|---|---|
DigiKey Part Number | 544-1406-ND |
Manufacturer | |
Manufacturer Product Number | EPM570GT144C3N |
Description | IC CPLD 440MC 5.4NS 144TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570GT144C3N Models |
Category | Number of Logic Elements/Blocks 570 |
Manufacturer Altera | Number of Macrocells 440 |
Series | Number of I/O 116 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 5.4 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 91,84172 € | 16.531,51 € |
| Unit Price without VAT: | 91,84172 € |
|---|---|
| Unit Price with VAT: | 109,29165 € |



