
EPM570GF256C4N | |
|---|---|
DigiKey Part Number | 544-1401-ND |
Manufacturer | |
Manufacturer Product Number | EPM570GF256C4N |
Description | IC CPLD 440MC 5.4NS 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570GF256C4N Models |
Category | Number of Logic Elements/Blocks 570 |
Manufacturer Altera | Number of Macrocells 440 |
Series | Number of I/O 160 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-BGA |
Programmable Type In System Programmable | Supplier Device Package 256-FBGA (17x17) |
Delay Time tpd(1) Max 5.4 ns | Base Product Number |
Voltage Supply - Internal 1.71V ~ 1.89V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 77,16956 € | 6.945,26 € |
| Unit Price without VAT: | 77,16956 € |
|---|---|
| Unit Price with VAT: | 91,83178 € |



