EPM1270F256C4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM570F256I5

DigiKey Part Number
544-1398-ND
Manufacturer
Manufacturer Product Number
EPM570F256I5
Description
IC CPLD 440MC 5.4NS 256FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM570F256I5 Models
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
570
Manufacturer
Altera
Number of Macrocells
440
Series
Number of I/O
160
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
256-BGA
Programmable Type
In System Programmable
Supplier Device Package
256-FBGA (17x17)
Delay Time tpd(1) Max
5.4 ns
Base Product Number
Voltage Supply - Internal
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,46000 €76,46 €
2573,44000 €1.836,00 €
10068,93750 €6.893,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,46000 €
Unit Price with VAT:90,98740 €