Similar

EPM570F100I5N | |
|---|---|
DigiKey Part Number | 544-1717-ND |
Manufacturer | |
Manufacturer Product Number | EPM570F100I5N |
Description | IC CPLD 440MC 5.4NS 100FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570F100I5N Models |
Category | Number of Logic Elements/Blocks 570 |
Manufacturer Altera | Number of Macrocells 440 |
Series | Number of I/O 76 |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-LBGA |
Programmable Type In System Programmable | Supplier Device Package 100-FBGA (11x11) |
Delay Time tpd(1) Max 5.4 ns | Base Product Number |
Voltage Supply - Internal 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM570F100C5N | Altera | 0 | 544-1715-ND | 31,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,69000 € | 43,69 € |
| 25 | 41,84120 € | 1.046,03 € |
| 100 | 39,32250 € | 3.932,25 € |
| Unit Price without VAT: | 43,69000 € |
|---|---|
| Unit Price with VAT: | 51,99110 € |




