
EPM570F100C5NAA | |
|---|---|
DigiKey Part Number | 544-EPM570F100C5NAA-ND |
Manufacturer | |
Manufacturer Product Number | EPM570F100C5NAA |
Description | IC CPLD 440MC 8.7NS 100FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 8.7 ns | |
Voltage Supply - Internal | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 570 | |
Number of Macrocells | 440 | |
Number of I/O | 76 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-FBGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 28,15239 € | 4.954,82 € |
| Unit Price without VAT: | 28,15239 € |
|---|---|
| Unit Price with VAT: | 33,50134 € |

