Similar

EPM3128ATC144-10 | |
|---|---|
DigiKey Part Number | 544-1166-ND |
Manufacturer | |
Manufacturer Product Number | EPM3128ATC144-10 |
Description | IC CPLD 128MC 10NS 144TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM3128ATC144-10 Models |
Category | Number of Logic Elements/Blocks 8 |
Manufacturer Altera | Number of Macrocells 128 |
Series | Number of Gates 2500 |
Packaging Tray | Number of I/O 96 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 144-LQFP |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 144-TQFP (20x20) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508ASV-15AU100 | Microchip Technology | 607 | ATF1508ASV-15AU100-ND | 4,99000 € | Similar |




