EPM240ZM68I8N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altera
In Stock: 579
Unit Price: 8,75000 €
Datasheet
68-MBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240ZM68I8N

DigiKey Part Number
EPM240ZM68I8N-ND
Manufacturer
Manufacturer Product Number
EPM240ZM68I8N
Description
IC CPLD 192MC 7.5NS 68MBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
240
Manufacturer
Altera
Number of Macrocells
192
Series
Number of I/O
54
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
68-TFBGA
Programmable Type
In System Programmable
Supplier Device Package
68-MBGA (5x5)
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Voltage Supply - Internal
1.71V ~ 1.89V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5M240ZM100I5NAltera579544-3240-ND8,75000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
64021,87083 €13.997,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,87083 €
Unit Price with VAT:26,02629 €