
EPM240T100I5NGA | |
|---|---|
DigiKey Part Number | 544-EPM240T100I5NGA-ND |
Manufacturer | |
Manufacturer Product Number | EPM240T100I5NGA |
Description | IC CPLD 192MC 7.5NS 100TQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Category | Voltage Supply - Internal 2.375V ~ 2.625V, 3V ~ 3.6V |
Manufacturer Altera | Number of Logic Elements/Blocks 240 |
Series | Number of Macrocells 192 |
Packaging Tray | Number of I/O 80 |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-TQFP |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 21,33333 € | 1.920,00 € |
| Unit Price without VAT: | 21,33333 € |
|---|---|
| Unit Price with VAT: | 25,38666 € |

